846-015-558-603

Heilind Number:EDA846-015-558-603
Manufacturer:EDAC
Manufacturer Number:846-015-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-558-603

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Featuring a single row layout with 15 positions, they offer seamless connectivity for your PCBs. The Copper Alloy contact material guarantees reliable transmission, while the .125-inch pitch and .2-inch row spacing provide efficient signal flow. With a 3A amperage and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding industrial environments. Their right-angle mount orientation facilitates easy installation, making them a versatile choice for your connectivity needs. Trust in our Card Edge Connectors to deliver quality and performance where it matters most.