846-015-558-604

Heilind Number:EDA846-015-558-604
Manufacturer:EDAC
Manufacturer Number:846-015-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-558-604

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connectors. Designed for efficiency and durability, these connectors feature a single row with 15 positions, catering to your specific configuration needs. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in operation. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors guarantee secure and stable connections. Their right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Trust in our quality connectors for seamless board-to-board connectivity in your electronic applications.