846-015-558-608

Heilind Number:EDA846-015-558-608
Manufacturer:EDAC
Manufacturer Number:846-015-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-558-608

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a contact material of Copper Alloy and a pitch of .125 inches, they offer seamless connectivity. The right-angle mount orientation and one-row design with 15 positions make them versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your PCB connections with our premium Card Edge Connectors.