846-015-559-101

Heilind Number:EDA846-015-559-101
Manufacturer:EDAC
Manufacturer Number:846-015-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-559-101

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue, adding a touch of distinction to your electronic assemblies. With a robust amperage rating of 3A and durable UL 94V-0 Diallyl Phthalate housing material, they ensure reliable performance even in demanding environments. Featuring a single row configuration with 15 positions, they provide efficient connectivity for your circuitry. The Copper Alloy contact material guarantees optimal signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, these connectors offer versatility in PCB design. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for industrial applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.