846-015-559-104

Heilind Number:EDA846-015-559-104
Manufacturer:EDAC
Manufacturer Number:846-015-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-559-104

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a single row configuration and 15 positions, they offer seamless connectivity for your PCB assemblies. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, these connectors boast a right-angle mount orientation, perfect for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee uncompromised functionality even in extreme conditions. Elevate your connectivity solutions with these high-performance Card Edge Connectors.