846-015-559-108

Heilind Number:EDA846-015-559-108
Manufacturer:EDAC
Manufacturer Number:846-015-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-559-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors make seamless board-to-board connections with a pitch of .125 inches. With a housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, they ensure both durability and efficient data transmission. The right-angle mount orientation offers versatility in placement, while the 15 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they are a must-have for high-temperature applications. Explore our range of green connectors and experience superior quality in every connection.