846-015-559-602

Heilind Number:EDA846-015-559-602
Manufacturer:EDAC
Manufacturer Number:846-015-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-559-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance under extreme conditions, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a pitch of .125 inches, they offer seamless integration into your circuitry. Crafted with durable Copper Alloy contacts, each connector is capable of handling up to 3 amps of current. The right angle mount orientation and 15 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee reliable connectivity in all environments. Elevate your PCB design with these essential components.