846-015-559-603

Heilind Number:EDA846-015-559-603
Manufacturer:EDAC
Manufacturer Number:846-015-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-559-603

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row of 15 positions, ensuring seamless PCB-to-board connections. The UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material guarantee durability and efficient performance, even in demanding conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in varied settings. Ideal for industrial applications, these connectors provide a dependable solution for your connectivity needs. Explore more in our PCB Connectors category.