846-015-559-604

Heilind Number:EDA846-015-559-604
Manufacturer:EDAC
Manufacturer Number:846-015-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-559-604

Detailed Description

Enhance your high-temperature circuit connections with our advanced High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and 15 positions, they offer seamless connectivity for your PCB setups. The contact material, Copper Alloy, ensures reliable and efficient transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, these connectors guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have for any project requiring robust and dependable board-to-board connections. Elevate your electronic assemblies with the utmost precision and quality, courtesy of our Card Edge Connectors.