846-015-559-607

Heilind Number:EDA846-015-559-607
Manufacturer:EDAC
Manufacturer Number:846-015-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-559-607

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .125 inches, they offer seamless integration on your board. The right-angle mount orientation and 15 positions provide flexibility in your design. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for industrial and electronic applications. Trust in their quality to deliver consistent and efficient connectivity.