846-016-500-101

Heilind Number:EDA846-016-500-101
Manufacturer:EDAC
Manufacturer Number:846-016-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-500-101

Detailed Description

Enhance your high-temperature board-to-board connections with our cutting-edge Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in the most demanding environments. With a single row design and 16 positions, they offer seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Ideal for space-constrained applications, these connectors provide a right-angle mount orientation for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have component for your electronic projects. Elevate your connectivity game with these high-performance Card Edge Connectors.