846-016-500-208

Heilind Number:EDA846-016-500-208
Manufacturer:EDAC
Manufacturer Number:846-016-500-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-500-208

Detailed Description

Enhance your high-temperature electronic connections with these Green Card Edge Connectors. Designed for optimal performance, they feature a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable conductivity. With two rows and sixteen positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing make them ideal for precise PCB setups. Operating seamlessly in a wide temperature range from -40 to 105°C, they are perfect for demanding industrial environments. Choose these connectors for efficient and durable board-to-board connections in your projects.