846-016-500-603

Heilind Number:EDA846-016-500-603
Manufacturer:EDAC
Manufacturer Number:846-016-500-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-500-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-500-603

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 16 positions, providing ample connectivity for your applications. Crafted with precision and durability in mind, they boast a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable performance even in harsh environments. With a low pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. The straight mount orientation simplifies installation, while the green color adds a touch of visual distinction. Rated for an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of industrial settings. Elevate your PCB assembly with these high-performance components, a must-have for any electronics enthusiast or professional.