846-016-520-101

Heilind Number:EDA846-016-520-101
Manufacturer:EDAC
Manufacturer Number:846-016-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-520-101

Detailed Description

Elevate your PCB connectivity with our high temp card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a single row configuration with 16 positions. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, they ensure reliable power delivery at up to 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are a dependable choice for your critical applications. Trust in our quality products to streamline your board-to-board connections with efficiency and durability.