846-016-520-102

Heilind Number:EDA846-016-520-102
Manufacturer:EDAC
Manufacturer Number:846-016-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-520-102

Detailed Description

Elevate your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 16 positions, they offer seamless integration for your electronic projects. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable conductivity. The .125 inch pitch and .2 inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any professional setup. Trust in our quality products for superior connectivity solutions.