846-016-520-212

Heilind Number:EDA846-016-520-212
Manufacturer:EDAC
Manufacturer Number:846-016-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-520-212

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and functional solution for your connectivity needs. With a durable housing made from UL 94V-0 rated Diallyl Phthalate, they ensure safety and longevity. The connectors boast a 3A amperage rating, making them suitable for a wide range of applications. With two rows and 16 positions, they provide ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105°C, our Card Edge Connectors deliver optimal performance. Perfect for various PCB applications, they are a reliable choice for your connectivity projects.