846-016-520-802

Heilind Number:EDA846-016-520-802
Manufacturer:EDAC
Manufacturer Number:846-016-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-520-802

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 16 positions each, they provide ample connectivity options while maintaining a compact .125-inch pitch. The straight mount orientation and .2-inch row spacing make for easy installation on your board, while the wide operating temperature range of -40 to 105°C guarantees stable performance in any application. Upgrade your system with these green connectors and experience seamless, high-speed data transfer.