846-016-520-808

Heilind Number:EDA846-016-520-808
Manufacturer:EDAC
Manufacturer Number:846-016-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-520-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission at up to 3 A. With a compact design boasting two rows of 16 positions each, they provide seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Whether straight or right-angle mounting is required, their robust construction guarantees secure and long-lasting connectivity. Trust in our Card Edge Connectors to streamline your PCB assembly processes and maintain optimal performance in challenging operating conditions.