846-016-520-812

Heilind Number:EDA846-016-520-812
Manufacturer:EDAC
Manufacturer Number:846-016-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-520-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a secure interface with a dual-row configuration and 16 positions. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, they ensure stable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation allows for seamless installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly.