846-016-521-102

Heilind Number:EDA846-016-521-102
Manufacturer:EDAC
Manufacturer Number:846-016-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-521-102

Detailed Description

Elevate your high-temperature electronics with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors are a crucial component for seamless connectivity in industrial applications. With a vibrant green housing constructed from UL 94V-0 Diallyl Phthalate, durability is guaranteed. The copper alloy contact material ensures reliable power transmission, while the 3A amperage rating meets industry standards. Featuring a single row layout with 16 positions and a .125-inch pitch, these connectors offer efficient signal transfer. Their straight mount orientation and .2-inch row spacing provide easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for rugged settings. Trust in our High Temp Card Edge Connectors to deliver unmatched reliability and performance in your projects.