846-016-521-103

Heilind Number:EDA846-016-521-103
Manufacturer:EDAC
Manufacturer Number:846-016-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-521-103

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant Green hue and are engineered for durability with UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 16 positions, they offer seamless integration and secure contact, thanks to their Copper Alloy construction. Operating flawlessly in temperatures ranging from -40 to 105 °C, they ensure reliable functionality even in extreme conditions. Trust in their precision-engineered design for seamless board-to-board connections. Ideal for various applications, these connectors are a must-have in your inventory.