846-016-521-107

Heilind Number:EDA846-016-521-107
Manufacturer:EDAC
Manufacturer Number:846-016-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-521-107

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for reliability, these connectors feature a single row layout with 16 positions, perfect for seamless board-to-board PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they offer durability and performance in even the most demanding environments. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. With a pitch of .125 in and row spacing of .2 in, these connectors provide efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.