846-016-521-202

Heilind Number:EDA846-016-521-202
Manufacturer:EDAC
Manufacturer Number:846-016-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-521-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. These connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and 16 positions, they provide ample connectivity options for your circuit boards. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where high temperatures are a concern. Install them effortlessly in a straight mount orientation for a secure and stable connection. Upgrade your PCB setup with these top-quality components, a must-have in any electronics project.