846-016-521-204

Heilind Number:EDA846-016-521-204
Manufacturer:EDAC
Manufacturer Number:846-016-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-521-204

Detailed Description

Discover our high-temp card edge connectors, perfect for demanding applications where reliable performance is essential. Designed with precision and durability in mind, these connectors are a vital component for your PCB setup. With a vibrant green color, they not only stand out visually but also offer a sleek and professional look to your electronic assembly. Featuring a 3A amperage rating and made from UL 94V-0 Diallyl Phthalate housing material, they ensure both safety and quality. With two rows and sixteen positions, these connectors provide ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer easy and efficient installation. Whether you need them for industrial machinery or electronic devices, these card edge connectors are up to the task. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Explore our collection of connectors and elevate the performance of your PCB setup today.