846-016-521-212

Heilind Number:EDA846-016-521-212
Manufacturer:EDAC
Manufacturer Number:846-016-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-521-212

Detailed Description

Elevate your PCB connections with these high-temp card edge connectors. Designed for durability and efficiency, they feature a vibrant green color and a 2-row configuration, offering 16 positions for seamless connectivity. With a contact material of copper alloy and housing made of UL 94V-0 Diallyl Phthalate, they ensure reliable performance even in extreme operating conditions, withstanding temperatures ranging from -40 to 105 °C. The straight mount orientation and a pitch of .125 inches facilitate easy installation, making them ideal for a wide range of applications in the electronics industry. Upgrade your setup with these premium connectors for enhanced performance and connectivity.