846-016-521-602

Heilind Number:EDA846-016-521-602
Manufacturer:EDAC
Manufacturer Number:846-016-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-521-602

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors in a vibrant green color. Engineered for optimal performance, these connectors boast a current rating of 3 A and are constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. Featuring a single row design with 16 positions, they offer precise and reliable connections for your PCB needs. The contact material is made of Copper Alloy, guaranteeing efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide easy installation on your board. Their straight mount orientation allows for convenient integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications in industries such as telecommunications, automotive, and industrial electronics. Trust in our high-quality products for seamless board-to-board connectivity.