846-016-521-608

Heilind Number:EDA846-016-521-608
Manufacturer:EDAC
Manufacturer Number:846-016-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-521-608

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 16 positions for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment and secure attachment. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers exceptional durability and flame resistance. Constructed with Copper Alloy contacts, they guarantee reliable conductivity. Operating seamlessly within a wide temperature range of -40 to 105°C, these connectors are suitable for various industrial applications. Choose the Straight mount orientation for easy installation. Trust in our quality connectors for seamless and efficient PCB connections.