846-016-521-802

Heilind Number:EDA846-016-521-802
Manufacturer:EDAC
Manufacturer Number:846-016-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-521-802

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 16 positions, you can count on efficient signal transmission. The .125-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today with these premium card edge connectors.