846-016-521-807

Heilind Number:EDA846-016-521-807
Manufacturer:EDAC
Manufacturer Number:846-016-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-521-807

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a housing made from UL 94V-0 Diallyl Phthalate, ensuring robust performance. With a 2-row configuration and 16 positions, they offer ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Trust in their straight mount orientation for secure and stable connections, making them a vital component in your PCB assembly. Upgrade to our High Temp Card Edge Connectors and experience seamless and reliable board-to-board connectivity.