846-016-521-808

Heilind Number:EDA846-016-521-808
Manufacturer:EDAC
Manufacturer Number:846-016-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-521-808

Detailed Description

Enhance connectivity with our high temperature Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a vibrant green color and are engineered with a housing made of UL 94V-0 Diallyl Phthalate, ensuring robustness and safety. With a current rating of 3 A, they offer reliable power transmission. The two rows of copper alloy contacts provide secure connections, while the .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts. With 16 positions for seamless integration, these connectors are perfect for board-to-board applications. The straight mount orientation simplifies installation, and an operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Elevate your connectivity solutions with these high-performance Card Edge Connectors.