846-016-521-812

Heilind Number:EDA846-016-521-812
Manufacturer:EDAC
Manufacturer Number:846-016-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-521-812

Detailed Description

Introducing our high temp card edge connectors, designed for optimal performance in demanding environments. With a vibrant green color, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability. They offer a current rating of 3 A, making them suitable for various power applications. With two rows and sixteen positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications that require high performance and resilience. Upgrade your PCB connectivity with these high-quality card edge connectors.