846-016-522-102

Heilind Number:EDA846-016-522-102
Manufacturer:EDAC
Manufacturer Number:846-016-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-522-102

Detailed Description

Upgrade your circuit connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 16 positions, they offer seamless connectivity for your PCBs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Trust in our premium quality connectors to enhance the efficiency of your electronic systems.