846-016-522-108

Heilind Number:EDA846-016-522-108
Manufacturer:EDAC
Manufacturer Number:846-016-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-522-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 16 positions, ensuring reliable power transmission. The housing is made of UL 94V-0 Diallyl Phthalate in a vibrant green color, while the contact material is sturdy Copper Alloy. With a pitch of .125 inches and row spacing of .2 inches, installation is seamless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial applications. Trust in our quality products to streamline your board-to-board connections.