846-016-522-112

Heilind Number:EDA846-016-522-112
Manufacturer:EDAC
Manufacturer Number:846-016-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-522-112

Detailed Description

Enhance your high-temperature PCB connections with our premium Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 16 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient mating. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Choose our Straight mount orientation for easy installation and secure connections. Upgrade your PCB setups with these high-quality connectors, ensuring stability and longevity in your electronic systems.