846-016-522-201

Heilind Number:EDA846-016-522-201
Manufacturer:EDAC
Manufacturer Number:846-016-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-522-201

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and sixteen positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive use. Choose our Card Edge Connectors for secure and efficient board-to-board connections.