846-016-522-207

Heilind Number:EDA846-016-522-207
Manufacturer:EDAC
Manufacturer Number:846-016-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-522-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even under extreme conditions. With a double-row configuration and a total of 16 positions, they provide ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of industrial and electronic projects. Install them easily in a straight mount orientation and experience seamless board-to-board connections like never before. Available in a sleek green color, they not only perform exceptionally but also add a touch of style to your setup. Elevate your connectivity solutions with our High Temp Card Edge Connectors.