846-016-522-212

Heilind Number:EDA846-016-522-212
Manufacturer:EDAC
Manufacturer Number:846-016-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-522-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The double-row configuration with 16 positions offers ample connectivity options, while the .125 inch pitch and .2 inch row spacing allow for secure PCB attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in our meticulously engineered products for seamless board-to-board connectivity.