846-016-522-604

Heilind Number:EDA846-016-522-604
Manufacturer:EDAC
Manufacturer Number:846-016-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-522-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. These essential components, featuring a vibrant green hue, guarantee optimal performance in demanding environments, thanks to their UL 94V-0 Diallyl Phthalate housing material. With a robust amperage rating of 3A and copper alloy contact material, they ensure reliable power transmission. Boasting a single row design with 16 positions, they offer seamless integration for your circuitry. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or electronic application. Trust in their durability and efficiency to keep your systems running smoothly.