846-016-522-802

Heilind Number:EDA846-016-522-802
Manufacturer:EDAC
Manufacturer Number:846-016-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-522-802

Detailed Description

Discover our high-performing High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, these connectors ensure reliable power transmission at an amperage of 3 A. Featuring two rows with a pitch of .125 in and row spacing of .2 in, they offer 16 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications requiring durability and efficiency. Perfect for board-to-board connections, they come in a sleek green color and straight mount orientation, making them a must-have in your electronic setup. Explore our range of connectors today and experience seamless performance in every connection.