846-016-522-803

Heilind Number:EDA846-016-522-803
Manufacturer:EDAC
Manufacturer Number:846-016-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-522-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3A and contact material crafted from Copper Alloy, they ensure reliable power transmission. Offering 16 positions in a dual-row configuration with a pitch of .125 inches and row spacing of .2 inches, they provide ample connectivity options for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive applications where reliability is crucial. Trust in our high-quality connectors to meet your connectivity needs with precision and durability.