846-016-522-807

Heilind Number:EDA846-016-522-807
Manufacturer:EDAC
Manufacturer Number:846-016-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-522-807

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With two rows of 16 positions each, they provide ample connectivity for your circuitry. Engineered with precision, the contact material is a reliable Copper Alloy, guaranteeing efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors offer seamless integration onto your board. Their straight mount orientation facilitates ease of installation. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, they are suitable for various industrial applications. Elevate your connectivity with our Card Edge Connectors.