846-016-522-808

Heilind Number:EDA846-016-522-808
Manufacturer:EDAC
Manufacturer Number:846-016-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-522-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .125 in, they facilitate efficient power transmission at an amperage of 3 A. The dual-row configuration with 16 positions offers ample connectivity options, while the .2 in row spacing and straight mount orientation streamline installation on PCBs. Perfect for various applications, these connectors guarantee seamless board-to-board connections, making them a must-have in your electronic assembly toolkit. Elevate your connectivity solutions with these high-quality components.