846-016-526-101

Heilind Number:EDA846-016-526-101
Manufacturer:EDAC
Manufacturer Number:846-016-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-526-101

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a single row layout, perfect for streamlined installations. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, they guarantee both safety and reliability in any environment. Each connector features 16 copper alloy contact positions, ensuring robust and efficient power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Upgrade your PCB connections today with these high-performance Card Edge Connectors.