846-016-526-102

Heilind Number:EDA846-016-526-102
Manufacturer:EDAC
Manufacturer Number:846-016-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-526-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, boasting a vibrant green color for easy identification. Designed for durability, they feature UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable performance in demanding environments. With a single row layout and a pitch of .125 inches, these connectors offer seamless integration onto your board. The 16 positions provide ample room for connectivity, while the 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they're suitable for a wide range of applications. Trust in our connectors for secure and high-performance board-to-board connections. Explore more in our PCB Connectors collection.