846-016-526-212

Heilind Number:EDA846-016-526-212
Manufacturer:EDAC
Manufacturer Number:846-016-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-526-212

Detailed Description

Elevate your high-temperature electronic connections with our Green Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safe operation even in extreme conditions. With a double row configuration and 16 positions, they offer ample connectivity for your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the pitch of .125 inches and row spacing of .2 inches provide precise alignment. Suitable for straight mounting orientation, these connectors can withstand an operating temperature range of -40 to 105°C, making them ideal for various industrial applications. Trust in our high-quality connectors to deliver seamless performance in your electronic systems.