846-016-540-201

Heilind Number:EDA846-016-540-201
Manufacturer:EDAC
Manufacturer Number:846-016-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-540-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row configuration and 16 positions, they offer ample connectivity options for your circuitry. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material ensures reliable conductivity, while the green color adds a touch of distinction. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're seeking high-performance connectivity solutions for industrial machinery, telecommunications equipment, or automotive systems, these Card Edge Connectors deliver unmatched quality and reliability. Trust in their straight mount orientation for easy installation and secure connections. Elevate your circuitry standards with these essential components.