846-016-540-207

Heilind Number:EDA846-016-540-207
Manufacturer:EDAC
Manufacturer Number:846-016-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-540-207

Detailed Description

Enhance your PCB connections with our high temp card edge connectors, designed for durability and performance in demanding environments. Featuring a vibrant green color, these connectors offer a seamless fit for your electronic assemblies. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, they ensure reliable power transmission at an amperage of 3 A. The double-row configuration with 16 positions allows for efficient signal routing, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Suitable for straight mounting orientation, these connectors guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various applications in the electronics industry. Trust in our high-quality connectors to optimize your board-to-board connections effectively.