846-016-540-212

Heilind Number:EDA846-016-540-212
Manufacturer:EDAC
Manufacturer Number:846-016-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-540-212

Detailed Description

Upgrade your PCB connections with our high temp card edge connectors in a vibrant green hue. Designed for superior performance, these connectors feature a 3A amperage capacity and are crafted with UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With two rows and a total of 16 positions, they offer ample connectivity options. The contact material is made of copper alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a variety of applications. Choose straight mount orientation for a secure fit. Elevate your PCB assembly with these high-quality card edge connectors.