846-016-541-101

Heilind Number:EDA846-016-541-101
Manufacturer:EDAC
Manufacturer Number:846-016-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-541-101

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, a must-have for seamless board-to-board PCB integration. Featuring a vibrant green hue, these connectors are not only visually appealing but also deliver exceptional performance. With an amperage rating of 3 A and sturdy UL 94V-0 Diallyl Phthalate housing material, they ensure reliable power transmission in high-temperature environments. Boasting a single row design with 16 positions and a .125-inch pitch, they offer easy and efficient connections. The copper alloy contact material guarantees optimal conductivity, while the .2-inch row spacing and straight mount orientation facilitate hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Upgrade your PCB setup with these top-of-the-line connectors and experience seamless performance like never before.