846-016-541-102

Heilind Number:EDA846-016-541-102
Manufacturer:EDAC
Manufacturer Number:846-016-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-541-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed with durability in mind, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging conditions. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission. With a single row configuration and 16 positions, they offer seamless integration for your PCB connections. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in our quality products to deliver exceptional performance and durability for your connectivity needs.